The Sharpener 4-0027 3-way by share is the ideal solution for all, who attaches importance to precision and ergonomics. Even in the world of Spitzer the classic grip design of Faber-Castell has established itself successfully. The popular triangular shape with the Grip points is learned and promises an excellent ergonomy.
Technical specifications
Pin diameter 8 and 10 mm
Sharpener type: Wedge-shaped
Container design: Triangular
Hole closure available
Product type
Triple hole canister sharpener
Sharpener type
Wedge
Container version
Oblong box
Container colour
Black
Sharpener colour
Silver
Factory colour
Black
Content
1 pc(s)
Material (container)
Plastic
Sharpener material
Plastic
Width
4.5 mm
Height
6.2 mm
Depth
4.2 mm
Product type description
Bleistiftspitzer
Tip shape
pointy-long
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3437177 share Triple hole canister sharpener 4-0027 Black Oblong box
Description
Even in the world of Spitzer, Faber Castell's classic grip design has been successful. The popular triangular shape with the Grip points is learned and promises an excellent ergonomy. The Grip pointed boxes are impressive not only in classical silver, but also in the school skirts of the children as well as on the desks of the larger ones through the bright color accents. Never again blunt pencils with the sharp triple can sharpener!
This text is machine translated.
Description
Even in the world of Spitzer, Faber Castell's classic grip design has been successful. The popular triangular shape with the Grip points is learned and promises an excellent ergonomy. The Grip pointed boxes are impressive not only in classical silver, but also in the school skirts of the children as well as on the desks of the larger ones through the bright color accents. Never again blunt pencils with the sharp triple can sharpener!