• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharkoon Rebel P30 Gold PC power supply unit 1000 W ATX 80 PLUS Gold

Product type
PC power supply unit
PSU output power
1000 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sharkoon Rebel P30 Gold PC power supply unit

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

1000 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.0

Dim

(W x H x D) 150 x 86 x 160 mm

Depth

160 mm

Height

86 mm

Width

150 mm

Weight

1.7 kg

-12V / DC

0.5 A

5 V DC

24 A

+5V / DC SB

3 A

24-pin

1

20+4-pin.

2

6-pin PCIe

4

6-pin PCIe

4

Features

ATX 3.0

Output rating > 700 W

1000 W

Power rating

751 W -

Design height

86 mm

Cooling

Active

Fan size

135 mm

3.3V DC

24 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937772 Sharkoon Rebel P30 Gold PC power supply unit 1000 W ATX 80 PLUS Gold

Description

Features

  • Total power 1000 W.
  • AC input voltage 100 - 240 V
  • AC input frequency 50/60 Hz Motherboard connector plug 20+4 pin ATX
  • Power cable length of motherboard 62 cm
  • Peripheral (Molex) Power cable length 550 mm. Purpose: PC
  • Power Supply Unit (PSU) Form Factor: ATX
  • 80 Plus Certification 80 PLUS Gold. Product color: Black
  • Cooling: Active
  • Fan diameter 13.5 cm Supplied cable: AC
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.