• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharkoon Sharkoon Netzteil Rebel P20 Gen2 850W H PC power supply unit 850 W ATX Cybenetics Gold

1/8
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
Cybenetics Gold
Form factor
ATX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sharkoon Sharkoon Netzteil Rebel P20 Gen2 850W H PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 3x
  • Cable management Yes
  • Cybenetics Gold

Technical specifications

  • Operating temperature: 0 to +40 °C
  • Japanese capacitors only: Yes
  • Average life: Min. 100,000 hours
  • INPUT CURRENT (110/230 V) 10 A / 5 A
  • Max. Combined power 3.3 V + 5 V: 100 W
  • Max. Combined power 12 V: 849.6 W.
  • Load 12V-2x6 600 W
  • Flat cables: Yes
  • Maximal cable length 97 cm
  • Bearing type: Hybrid magnetic bearing
  • Protection functions: Overcurrent protection, overvoltage protection, undervoltage protection, short-circuit protection, overheating protection, Overload protection
Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

Cybenetics Gold

Form factor

ATX

Factory colour

White

ATX version

ATX 3.1

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1.342 kg

-12V / DC

0.3 A

+12 V/DC (1)

70.8 A

5 V DC

18 A

+5V / DC SB

3 A

24-pin

1

4-pin Molex

1

4+4 pin ATX/EPS 12V

2

6-pin PCIe

3

5-pin SATA

7

Power rating

751 W -

Fan size

120 mm

3.3V DC

18 A

Operating voltage

100 - 240 V / AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3820447 Sharkoon Sharkoon Netzteil Rebel P20 Gen2 850W H PC power supply unit 850 W ATX Cybenetics Gold

User & Safety Instructions

User & Safety Instructions 3820447 Sharkoon Sharkoon Netzteil Rebel P20 Gen2 850W H PC power supply unit 850 W ATX Cybenetics Gold

Description

With the Rebel P20 Gen2 Sharkoon relies on a powerful and reliable power supply for modern gaming and high-performance systems. Thanks to ATX-3.1 compatibility, Cybenetics Gold certification and fully modular cable management, the power supply offers high efficiency as well as a clean and flexible system integration. High-quality Japanese capacitors, a quiet hybrid magnetic bearing fan and comprehensive protection features ensure stable and safe operation.

ATX-3.1 compatibility with Cybenetics Gold certification
The Rebel P20 Gen2 meets the current ATX 3.1 standard and meets high requirements for efficiency and stability. The Cybenetics Gold certification stands for an efficient power supply and supports a reliable performance for modern PC systems.

Fully modular cable management
Thanks to a fully modular cable management, only the cables actually needed are connected. The flexible cables enable a comfortable installation and provide for a tidy system structure as well as an improved air flow in the housing.

High quality Japanese capacitors
Only Japanese capacitors are used inside the Rebel P20 Gen2. These stand for a particularly high reliability, stable voltage supply and a long service life of the power supply.

Support of modern graphics cards
With a native 12V-2×6 port, the power supply is optimally prepared for current and future generations of high performance graphics cards and enables a direct and stable power supply of modern GPUs.

Quiet operation with hybrid magnetic bearing fan
The 120-mm fan with hybrid magnetic bearing ensures efficient cooling with low operating noise. The integrated Zero RPM mode switches off the fan completely under low load and thus enables an almost noiseless Operating.

Extensive protective functions
Comprehensive, integrated protective circuits reliably protect the system against electrical risks and contribute to the safe operation of all components installed.

This text is machine translated.

Scope of delivery

  • Rebel P20 Gen2 850 White
  • IEC Mains Power Cables
  • Set with modular cables
  • Fixing screws

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.