• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharkoon SilentStorm 120 PWM PC fan Transparent (W x H x D) 120 x 25 x 120 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

20.4 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

400 U/min

Air discharge

93.6 m³/h

Rotational speed (max.)

1400 U/min

Type of bearing

Fluid dynamic bearing

Connection

9-pin

Factory colour

Transparent

Weight

150 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

Cable length

0.45 m

Design height

25 mm

Power consumption (ON)

1.8 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937308 Sharkoon SilentStorm 120 PWM PC fan Transparent (W x H x D) 120 x 25 x 120 mm

Description

Features

  • Type: Fan
  • Fan diameter 12 cm
  • Rotation speed (min.): 400 RPM
  • Rotation speed (max.): 1400 RPM
  • Noise level (high speed): 20.4 dB
  • Air flow: 93.6 m³/h.
  • Maximum air pressure 1.91 mmH2O
  • Storage type: Fluid dynamic bearing (FDB). Width 120 mm
  • Depth: 120 mm
  • Height 25 mm. Colour: Transparent
  • This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.