• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharpie SHARPIE Creative Marker Highlighter 5-colour

Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Sharpie Highlighter SHARPIE Creative Marker 5-colour

  • Sharpie 2201069 Marker 5 Piece(s) Round Tip Blue, Green, Red, Violet, Yellow

Technical specifications

Product type

Highlighter

Ink colour

5-colour

Content

5 pc(s)

Smearproof

Yes

Factory colour

Black

Fast drying

yes

Quantity per pack

5 Stück(e)

Waterproof

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773285 Sharpie SHARPIE Creative Marker Highlighter 5-colour

Description

Bring your artistic ideas to life with Sharpie Creative markers! The acrylic markers conjure up the beautiful paint-like ink, which slides over the sides with control of the marker. The water-based ink does not penetrate through the paper, making work look clean at all times. The bright color pens provide a colorful touch on bright and dark surfaces and leave on paper, metal, wood, ceramic, glass, Stone and canvas a good impression. The colors can be combined beautifully to give real depth to work. Even the shaking of the markers with round tip is now a thing of the past - just cover and off you go!

This text is machine translated.

Features

  • PAINT-LIKE INK: Creative markers in various bright colors that do not penetrate through the paper; IMPRESSED ON BRIGHT and DARK SURFACES: Leaves on metal, wood, ceramic, glass, stone, canvas and more a good impression; COMBINE WITHOUT PENETRATING: Gives your work depth with colors that can be combined beautifully without blurring; NO MORE SHAKING: Powerful, lacquer-like finish, without annoying priming – just cover and start (it's best to keep the markers horizontally);CONTAINS: 5 water-based markers with round tip in different colors

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)