• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly GAS CNG Natural gas sensor Wi-Fi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

WLAN Gas sensor · Socket · Natural gas

  • WLAN gas sensor for natural gasEasy connection to a socketSound and light alarms
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Natural gas sensor

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Power supply (LOV)

via mains outlet

Operating voltage

230 V

Frequency

2.4 GHz

50 m

Factory colour

White

Width

89.5 mm

Height

89.5 mm

Depth

38 mm

Weight

0.2

n.rel.

Dim

(W x H x D) 89.5 x 89.5 x 38 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757314 Shelly GAS CNG Natural gas sensor Wi-Fi

User & Safety Instructions 2757314 Shelly GAS CNG Natural gas sensor Wi-Fi

Description

Shelly GAS is a certified gas detector. Its precision in measuring gas leaks can help you protect your home and thus your family and pets. Its ability to detect even the smallest gas leak helps to avoid threats and dangers to you or your family. Its long life, high sensitivity and wireless technology allows you to constantly monitor and protect your home, no matter where you are.

This text is machine translated.

Features

  • Compact and highly sensitive gas detectorFire-resistant CordlessScenario activation.

Scope of delivery

  • 1 x sensors

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)