• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Neo Smart Water Valve Shelly Water valve Wi-Fi, Bluetooth

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly neo Smart water valve

  • Ultrasonic measurement and monitoring
  • Automatic locking, notification and leakage protection
  • Automation and smart scenes
  • Data Visualization & History
  • Water consumption tracking
  • Multi-protocol connectivity
  • Local Web and MQTT access
  • Certified drinking water and durable
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Torque approx. 30-60 kg/cm
  • Closing time less than 10 seconds
Product type

Water valve

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Used at

Indoors

Outdoors

IP65

Power supply (LOV)

mains-powered

Operating voltage

12 V DC

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

Valve

Factory colour

White

Width

70 mm

Height

100 mm

Depth

150 mm

Weight

350 g

n.rel.

Dim

(W x H x D) 70 x 100 x 150 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594355 Shelly Neo Smart Water Valve Shelly Water valve Wi-Fi, Bluetooth

User & Safety Instructions 3594355 Shelly Neo Smart Water Valve Shelly Water valve Wi-Fi, Bluetooth

Description

NSF-certified Smart DN25 brass valve for drinking water systems. Provides precise ultrasound measurement, monitoring water consumption, automatic opening and closing, and control via the Shelly APP via WLAN and Bluetooth.

Common usage types:
Leakage and flood protection
Remote administration of real estate
Water consumption monitoring
Commercial and multi-party buildings
Irrigation control and monitoring

This text is machine translated.

Features

  • Drinking water-certified brass valve (NSF)
  • Ultrasonic measurement system – Non-mechanical sensors detect flow, pressure and temperature with high precision and without moving parts
  • Real-time monitoring and consumption logging – Displays flow, water temperature, pressure, and total consumption directly in the Shelly Smart Control APP
  • Quick opening / closing - For responsive disconnection and water control
  • Reliable and accurate measurement – temperature accuracy ± 0.5 °C, pressure accuracy ± 1 kPa, flow/volume accuracy ± 0.38 L
  • WLAN and Bluetooth connectivity - No hub required
  • Local Web Interface – Direct access to the device
  • Standard DN25 (G1) BSPP parallel thread

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)