• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Outdoor Plug S Gen3 Shelly Wireless socket Wi-Fi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly outdoor plug S Gen3 Smart plug Mocha

  • Outside
  • Cordless
  • Bluetooth/Wi-Fi
  • 12 A
  • Mocha
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Supported positioning: Outside
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Product type

Wireless socket

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Max. switching capacity

2500 W

Used at

Outdoors

IP44

2500 W

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Plug & Play

Factory colour

Mocha

Width

56 mm

Height

56 mm

Depth

103 mm

Weight

85 g

n.rel.

Dim

(W x H x D) 56 x 56 x 103 mm

Hub

Not required

Features

Test function

Load (max.)

12 A

Power supply (details)

230 V

Transfer type

Wireless

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-25 - 51 °C

Works with Amazon Alexa

yes

Works with Google Home

yes

Frequency range

2401 - 2473 GHz

Operating relative humidity (H-H)

15 - 85 %

Maximum indoor range

30 m

Maximum outdoor range

50 m

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450572 Shelly Outdoor Plug S Gen3 Shelly Wireless socket Wi-Fi

Description

The first Smart plug from Shelly for outdoor use (IP44)! With power measurement and mat support it provides for a simple control and monitoring of your connected electrical outdoor areas!


Why Shelly Outdoor Plug S Gen3?
Smart, durable and mat-compatible

The Shelly outdoor plug S Gen3 is the ultimate Smart plug specially developed for outdoor use. It is designed in such a way that it can withstand the conditions outdoors and is perfectly suitable for operating different devices up to 12 A. The plug enables the real-time monitoring of the power consumption of the connected device in order to ensure an optimum energy efficiency. It is also Matter-certified and enables a problem integration in your Smart home ecosystem!


WLAN operation

Connect the Shelly Outdoor Plug S to your WLAN network. No HUB required!


Supports Matter

Can be integrated into any Matter ecosystem.


Versatile device support

Control a variety of appliances and household appliances (up to 12 A).


Protection rating: IP44

Protected from splash-water from all directions and thus ensures a long life in the open.


Power monitoring

Accurate measurement of power consumption with the Shelly APP and free data storage. Saves energy and money easily!


Smart scenes

Create custom scenes by combining the Shelly Outdoor Plug S Gen3 with your other Shelly devices.


WHY dull?
The new standard for Smart home communication

Matter simplifies the setup of Smart homes. All Matter-compatible devices use the same language standard, so you can seamlessly connect products from different brands. Matter enables smooth integration of Smart home devices and reduces switching between devices and apps.


On the way to Matter

Each Gen3 device is designed to be upgradeable to Matter. Double the memory compared to the Plus series, ensures a smooth upgrade process and paves the way for new smart functions and integrations.

*Depends on the scope of support of Matter's features.


More memory, more performance

The Gen3 series ensures the quality and reliability of our devices through the use of our powerful Shelly chip. The performance and efficiency of the device is greatly improved with an impressive 8 MB memory. This significant memory increase not only guarantees smooth and faster operation, but also equips the Gen3 series for the introduction of new functions.


Unified control with virtual components

The Gen3 series introduces "virtual components" that change the management and control of third-party devices. Within the Shelly Smart Control APP, you can now create virtual devices to integrate non-shelly products into a unified control system. This function enables efficient control of all your smart devices, regardless of the brand, via a single user interface.

This text is machine translated.

Features

  • Supports up to 12 A (2500 W)
  • Matter certified
  • Apple HomeKit-support: Control connected devices with Apple Home-APP or Siri
  • Energy Measurement (with Shelly APP)
  • Protection rating: IP44
  • Multicolor LED display
  • Flash memory 8 MB and Shelly chip
  • Scripting
  • Supports schedules, scenes and local actions
  • Extensive compatibility with the Shelly Smart Control APP as well as external home automation systems and app
  • Can act as WLAN range extension & BLE gateway

Scope of delivery

  • -1x Outdoor Plug

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)