• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Duo GU10 - WW/CW LED light bulb EEC: G (A - G) Wi-Fi

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WLAN LED lamp

  • DimmableWarm or cool colorsControl via the Shelly app, wall switch or voice
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Socket: GU10Power: 4.8 WAngle of radiation: 36°Colour temperature 2700 - 6500 KLifetime: 30,000 hoursWi-Fi 802.11 b/g/n
Product type

LED light bulb

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Factory colour

White

Height

73 mm

(Ø)

50 mm

Weight

0.05

G (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 50 mm x 73 mm

Hub

Not required

Features

Dimmer function

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757291 Shelly Shelly Duo GU10 - WW/CW LED light bulb EEC: G (A - G) Wi-Fi

Description

Replace your conventional recessed lights with Shelly Duo GU10 and control them with ease! Whether warm or cool colors - Shelly Duo can be dimmed and follow your personal daily routine, in order to offer you more comfort and make your home more energy-efficient. Control it via your existing wall switch, mobile phone or voice!

This text is machine translated.

Features

  • WLAN operationAdjustment of the color temperatureAdjustment of the light intensityEnergy efficientSmart schedules: Custom schedules based on schedule or automatically at sunrise or sunset.

Scope of delivery

  • 1 x LED bulbs.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?