• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly EM Gen3 - (1 x 50A CT included) Electricity meter Bluetooth, Wi-Fi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Shelly flush-mounted "EM Gen3"

  • Incl. 1 x 50A terminal
  • Meter
  • Measuring function
  • Wi-Fi
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Electricity meter

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Mounting type

Flush mount

Factory colour

White

Grey

Width

42 mm

Height

37 mm

Depth

16 mm

Weight

90 g

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344089 Shelly Shelly EM Gen3 - (1 x 50A CT included) Electricity meter Bluetooth, Wi-Fi

Description

Get real-time insight into the consumption of your connected devices with the Shelly EM Gen3. With real-time energy monitoring, you can quickly see what you can do to increase efficiency.

This text is machine translated.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)