• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Plus Add-on Interface

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories for Plus relay

  • Galvanically separated sensor interface for all Shelly Plus relaysMeasurement of temperature and humidity via its 1-Wire connectionsFor connecting various analogue and digital sensors
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Supply voltage DC: 3.3 V (from Shelly plus unit)
Product type

Interface

Alexa

Google Home

Factory colour

Black

Width

37 mm

Height

42 mm

Depth

15 mm

Weight

105 g

n.rel.

Dim

(W x H x D) 37 x 42 x 15 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757300 Shelly Shelly Plus Add-on Interface

Description

Shelly Plus Add-on is a galvanically separated sensor interface for all Shelly Plus relays. Use the add-on to measure temperature and humidity via its 1-wire connections or connect various analogue and digital sensors for complex automation and higher efficiency.

This text is machine translated.

Features

  • Can be used with up to five DS18B20 sensors or one DHT22 sensorWith analog and a digital inputDHT22 sensor – if you want to monitor temperature and humidityShelly Plus Addon supported devices: Shelly Plus 1/1PM, Shelly Plus 2PM, Shelly Plus i4/i4DC.

Scope of delivery

  • 1 x plus add on.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)