
Highlights & Details
Shelly Pro 1CB C63 Circuit breaker miniature circuit breaker 1
- Miniature power switch.
- Switching capacity 6000 A
- Number of pins: 1
- Material: plastic
Technical specifications
- Type
Shelly Pro 1CB: 1-pin circuit breaker.
- Nominal voltage (details)
230 V AC
- Product type
Circuit breaker
- Number of pins
1
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Light grey
- Dim
(W x H x D) 36 x 93 x 74 mm
- Content
1 pc(s)
- Width
36 mm
- Height
93 mm
- Depth
74 mm
- Switch/button features
for rail mounting
for distributors
snap-on
Lockable
lockable
+ LED
+ status indicator
+ actuator
+ electronics module
Communication
Show more
- Material
Plastic
- Input voltage
160 - 230 V
- Weight
212 g
- UKCA
yes
- Breaking capacity
6000 A
- DIN rail mounting
yes
- Operating temperature (T-T)
-5 - 40 °C
- Rated current
63 A
- Total power loss
5.6 W
- Rated impulse withstand voltage (Uimp)
4 kV
- Operating altitude
0 - 2000 m
- Operating relative humidity (H-H)
30 - 70 %
Documents & Downloads
Datasheet
Datasheet 3814612 Shelly SHELLY PRO 1CB C63 Shelly Pro 1CB C63 Circuit breaker 63 A
User & Safety Instructions
User & Safety Instructions 3814612 Shelly SHELLY PRO 1CB C63 Shelly Pro 1CB C63 Circuit breaker 63 A
Description
Available in six current ratings: 10 A, 16 A, 25 A, 32 A, 40 A and 63 A. With C characteristic and 6 kA rated breaking capacity.
-Smart protection features. Protection against overload, short circuit, over and undervoltage.
-Remote control with safety switch. Ability to disable remote control through a physical front switch.
Connectivity options: WLAN, Bluetooth and Ethernet for flexible integration and reliable performance.
-WLAN range amplifier. Extends the network coverage by forwarding the WLAN signal.
-Automation and scripting. Creation of individual automation scenarios with scripts or web hooks.
-Monitoring. Continuous monitoring of mains voltage.
Audit log. Storage of all switching operations with time stamp and source.
-Compatibility. Works locally, remotely via Shelly Smart control or with third-party Smart home systems.
-Virtual and permanent storage. Support of virtual components and KVS for data storage
Line protection with monitoring and event pattern
Triggers automatically in case of overload and short-circuits, in order to protect the electrical installation, as well as in case of overvoltage or undervoltage, in order to secure the connected devices. Provides instant notification of faults, comprehensive event logging, and real-time switch status indication for faster troubleshooting and diagnosis.
This text is machine translated.


























