• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shim rings 42 mm 52 mm Steel 100 pc(s) TOOLCRAFT 135580

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Shims

Our service for you

Technical specifications

Product type

Shim rings

Material

Steel

Inside diameter

42 mm

Outside Ø

52 mm

Material thickness

0.5 mm

DIN standard

DIN 988

Content

100 pc(s)

Height

0.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135580 Shim rings 42 mm 52 mm Steel 100 pc(s) TOOLCRAFT 135580

Description

This text is machine translated.

DIN988 steel P shims dimensions: 42 x 52x0.5

Scope of delivery

  • 100 x SHIM DIN988.

More interesting products

(*All information is plus legal VAT)