• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks USB cable USB 2.0 USB-A plug 5 m Black 14-11055

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

S/CONN Maximum connectivity S/CONN 14-11055, 5 m, USB A, Micro USB B, USB 2.0, 0.48 Gbit/s, black

  • Application area: Digital / data
  • Product type: Cable
  • Type: Cable

Technical specifications

  • Features
  • USB-Version: USB 2.0 connection 1: USB A
  • Connection 2: Micro-USB Bconnector 1 Gender: Male
  • Connector 2 Gender:Male connection1 Form factor:Straight
  • Connection2 Form factor: Straight coating of plug contacts:Nickel
  • Conductor material:Copper Maximum data transfer rate:480 Mbit/s.
  • Max. Data transfer rate:0.48 Gb/s Product color:Black
  • Cable color:black weight and dimensions
  • Cable length 5 m included
  • Quantity per pack:1 pieces(s)
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

Factory colour

Black

Cable length

5 m

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739347 Shiverpeaks USB cable USB 2.0 USB-A plug 5 m Black 14-11055

Description

S-Conn 14-11055 Cable length: 5 m, port 1: USB A, port 2: Micro-USB B, USB version: USB 2.0, maximum data transfer rate: 480 Mbit/s, coating Plug contacts: Nickel, product color: Black

This text is machine translated.

Features

  • General:
  • Cable length: 5 m
  • Connection 1 USB A
  • Connection 2: Micro-USB B.
  • USB Version USB 2.0
  • Max. Data transfer rate 0.48 Gbps
  • Coating plug contacts: Nickel
  • Product color: Black

Scope of delivery

  • 1 piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.