• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHR-4141A SHR-12VDC-F-A 4pin Automotive relay 12 V DC 40 A 1 maker

Image similar
Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Connection
Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.89 / piece)
€ 2.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive relay, series SHR -4141 A

Our service for you

Technical specifications

Product type

Automotive relay

Type

SHR-4141A SHR-12VDC-F-A 4pin

Coil nominal voltage

12 V DC

Contact type

1 maker

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage (max.)

14 V DC

Switching current (max.)

40 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Width

29 mm

Height

26 mm

Length

29 mm

Dim

(L x W x H) 29 x 29 x 26 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1433305 SHR-4141A SHR-12VDC-F-A 4pin Automotive relay 12 V DC 40 A 1 maker

Description

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?