• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shunt current limiter 32 A ABB 2CCS803901R0539

Product type
Shunt current limiter
Nominal current - rounded value
32 A
Nominal current
32 A
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conditional rated short-circuit current IQ: 50
  • Rated continuous current IU: 32
  • Mounting type: DIN rail
  • Short circuit current limiter: Yes
  • Max. Apparent power 22080
Product type

Shunt current limiter

Nominal current

32 A

Nominal current - rounded value

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318036 Shunt current limiter 32 A ABB 2CCS803901R0539

User & Safety Instructions

User & Safety Instructions 2318036 Shunt current limiter 32 A ABB 2CCS803901R0539

Description

The S800-SCL-SR can be used in conjunction with the S800S high-power circuit breaker or motor protection switches. The S800-SCL-SR limits the short-circuit current and helps to extinguish it until the nearest switching device to the fault is triggered. During this entire time, the current flow to the downstream switching devices is ensured, was made the ideal solution for group protection. All other parallel outputs remain in operation, except for the faulty outgoing feeder.

This text is machine translated.