• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shunt current limiter 32 A ABB 2CCS803917R0539

Product type
Shunt current limiter
Nominal current - rounded value
32 A
Nominal current
32 A
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conditional rated short-circuit current IQ: 50
  • Rated continuous current IU: 32
  • Mounting type: DIN rail
  • Short circuit current limiter: Yes
  • Max. Apparent power 22080
Product type

Shunt current limiter

Nominal current

32 A

Nominal current - rounded value

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323614 Shunt current limiter 32 A ABB 2CCS803917R0539

User & Safety Instructions

User & Safety Instructions 2323614 Shunt current limiter 32 A ABB 2CCS803917R0539

Description

The short-circuit current limiters of the S800 series increase the short-circuit breaking capacity of the downstream switching devices. A distinction must be made between the SCL and the SCL-SR devices. The latter are self-resetting devices. The advantage of this self-resetting short-circuit current limiter S800-SCL-SR is that continuous current flow is ensured to all downstream switching devices, was this simplifies group protection. Up to now, a separate short-circuit current limiter has been used with the S800SCL devices for each output to ensure that, in the event of a fault, all the others continue to work except for the faulty branch. This is no longer necessary – now you can protect a whole group of motor protection switches / high-performance automatic machines with just one S800-SCL-SR. Can only be used for approved combinations.

This text is machine translated.