User & Safety Instructions 3019577 Shunt trip release Doepke 09917993
Description
Shunt trip release enables remote triggering of safety switches. Shunt trip release for remote triggering of line protection switches of the DLS 6 series The inrush current does not affect the circuit breaker in its protection function. Features: Easy to retrofit; low power requirement for activation; trip devices available with different operating voltages (DASA) Mounting type: Mounting on side of circuit breaker by clamp; quick mounting on mounting rail; mounting position arbitrary; applications: The working current trip units are used in conjunction with the associated DLS circuit breakers for remote triggering.
Shunt trip release enables remote triggering of safety switches. Shunt trip release for remote triggering of line protection switches of the DLS 6 series The inrush current does not affect the circuit breaker in its protection function. Features: Easy to retrofit; low power requirement for activation; trip devices available with different operating voltages (DASA) Mounting type: Mounting on side of circuit breaker by clamp; quick mounting on mounting rail; mounting position arbitrary; applications: The working current trip units are used in conjunction with the associated DLS circuit breakers for remote triggering.