• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle PC bracket 100 x 100 mm VESA standard, 75 x 75mm VESA standard VESA Dual Stand for AIO-PC / Panel-PC POV21 POV21

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle PC bracket VESA Dual Stand for AIO-PC / Panel-PC POV21 POV21 Black Max. load=20 kg

  • Versatile mounting
  • The Shuttle POV21 Dual-VESA holder offers a versatile solution for desktop computers and server accessories. It supports the VESA 100 x 100 mm and VESA 75 x 75 mm standards. This flexibility ensures compatibility with a variety of monitors and displays.
  • Increased stability
  • Equipped with slip rubber buffers and a tool-free design, the POV21 ensures that your setup is safe and easy to set. The non-slip rubber buffers prevent slipping while the tool-free design simplifies the installation process.
  • Comfortable design
  • With its adjustable angle, support for two monitors and a cable storage compartment, the POV21 is designed for comfort and efficiency. Customize the viewing angle according to your needs, manage the cables for a tidy workstation and expand your visual area with support for two monitors.

Technical specifications

  • Weighs 2.57 g.
  • Compatibility Information (Developed for): Shuttle P21WL01-I5, P21WL01-I7
Max. load

20 kg

Product type

PC bracket

Material (details)

Aluminium alloy, steel, plastic

Mounting type

100 x 100 mm VESA standard

75 x 75mm VESA standard

Factory colour

Black

Dim

(W x H x D) 21.3 x 23.2 x 21.8 cm

Width

21.3 cm

Height

23.2 cm

Depth

21.8 cm

Supported monitors

2

Product type description

Zubehör PC

Weight

2.57 kg

UKCA

yes

Minimum VESA mount

75 x 75 mm

Maximum VESA mount

100 x 100 mm

Height adjustment

no

Maximum weight capacity

20 kg

Package weight

3.15 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385108 Shuttle PC bracket 100 x 100 mm VESA standard, 75 x 75mm VESA standard VESA Dual Stand for AIO-PC / Panel-PC POV21 POV21

Description

The Shuttle POV21 Dual-VESA holder is a comprehensive solution, which enhances your desktop computer and server installations. Made from durable materials such as aluminum, plastic and steel, this All-in-One VESA stand adapter is designed for a long life. It supports the VESA 100 x 100 mm and VESA 75 x 75 mm standards and is therefore extremely versatile and compatible with a large number of monitors. The adjustable angle in combination with dual monitor support allows for an adjustable and productive working area. Moreover, the anti-skid rubber pads and the cable storage compartment provide for a stable and ordered setup. With its tool-less design for a simple installation and the accompanying mounting kit the POV21 is the ideal choice for all, who wish to upgrade their computer accessories.

This text is machine translated.

Features

  • Can be used with one or two screens,Recommended screen sizes: 9.7" – 21.5",High load-bearing capacity: Max. 20 kg,distance of VESA screws: 75x75 and 100*100 mm,Non-slip rubber feet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.