• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHX SHXCM600Wifi Infrared heating 600 W 12 m² Glass

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Infrared mirror heater with WiFi 600 W.

  • Amazon Alexa or Google Home can be controlled via voiceSuitable for rooms up to 12 m²Touch screen control button on mirror surface

Technical specifications

  • Depth 50 mm
Product type

Infrared heating

600 W

Suitable for rooms up to

12 m²

Heater features

Touchscreen

Overheating protection

Built-in thermostat

Timer

IP24

Factory colour

Glass

Dim

(W x H) 800 mm x 600 mm

Feed length

1.60 m

Width

800 mm

Height

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586308 SHX SHXCM600Wifi Infrared heating 600 W 12 m² Glass

Warranty Terms

Warranty Terms 2586308 SHX SHXCM600Wifi Infrared heating 600 W 12 m² Glass

Description

The infrared mirror heater is perfect for your bathroom. The heat-resistant glass and heating element prevent the mirror from fogging in damp rooms. The SHX mirror heater immediately ensures pleasant temperatures. The infrared rays act directly on the body, without giving energy to the environment! We find this very pleasant and pleasant. Due to the low air circulation, allergy sufferers benefit from dust-free air on the clear touch display, you can operate the device directly. The timeless design of the mirror heater fits stylishly into any environment. Maximum flexibility because app "Smartlife" or "Tuya smart" can control the heating while traveling. Switch the heating on and off with your smartphone. Control the temperature and also set a shut-off timer if desired.In addition, the infrared heating can also be controlled via Amazon Alexa or Google Home.

This text is machine translated.

Features

  • Power consumption max. 600 WattHigh-quality mirror made of safety glassUser-friendly touch-screen control7 days programThermostatTemperature setting 0-37°C.Heating element: Nano-carbon crystalSurface temperature: 90°C.Overheating protectionMains voltage 220-240V~, 50HzCable length 1.60 m.WI-FI app

Scope of delivery

  • Infrared mirror heater with WiFi
  • Fitting Material
  • User manual