Mobile diesel-heating cannon with 30 kW – effective heat for large rooms
This powerful diesel heat gun is suitable for Ideal for fast and reliable heating of large areas – for example in workshops, warehouses or construction sites. With a heating power of 30 kW and an air throughput of 1,000 m3/h it ensures that pleasant temperatures are achieved even in cool environments.
The heating cannon can be operated with diesel or kerosene and is equipped with a long-lasting stainless steel combustion chamber. An integrated fan supports heat distribution and keeps the device reliable. Additional protection is provided by functions such as automatic shut-off in case of overheating, flame monitoring with fuel stop and a thermal element for temperature control.
The desired temperature can be set easily via the built-in control panel. A permanently installed oil level indicator provides an overview of the level of the 19 liter tank at all times. With a consumption of around 2.7 liters per hour, longer operation is also possible without any problem.
Thanks to the robust rollers the device is easy to transport and can be used flexibly. With the protection class IPX4 it is also protected against splash water and thus is best suitable for demanding environments.
Ideal for areas up to 300m² – reliable, safe and mobile.
This text is machine translated.