50kW mobile diesel heat cannon – effective warmth for large rooms
This powerful diesel heat gun is suitable for Ideal for fast and reliable heating of large areas – for example in workshops, warehouses or construction sites. With a heating power of 50kW and an air throughput of 1,500m³/h it ensures that pleasant temperatures are achieved even in cool environments.
The heating cannon can be operated with diesel or kerosene and is equipped with a long-lasting stainless steel combustion chamber. An integrated fan supports heat distribution and keeps the device reliable. Additional protection is provided by functions such as automatic shut-off in case of overheating, flame monitoring with fuel stop and a thermal element for temperature control.
The desired temperature can be set easily via the built-in control panel. A permanently installed oil level indicator provides an overview of the filling level of the 38 liter tank at all times. With a consumption of about 4.6 liters per hour, longer operation is also possible without problems.
Thanks to the robust rollers the device is easy to transport and can be used flexibly. With the protection class IPX4 it is also protected against splash water and thus is best suitable for demanding environments.
Ideal for areas up to 500m² – reliable, safe and mobile.
This text is machine translated.