• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 160500.2GT Micro fuse SMD 2.00 A 250 V AC Time delay -T- 1 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
2 A
Release characteristics
Time delay -T-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA SMD-fuse 160500 slow-blow 100A 250Vac 2A 9,5X7,4mm with clip holder

  • SMD fuse with clip
  • slow-blow
  • Very compact design: With clip 7.4x17.5mm (fuse 4.5x16mm)
  • Ceramic tube with filling
  • Safety clip: Bronze, tin-plated
  • Soldering heat resistance (according to IEC60068): 260°C, 10s
  • REACH Art. 33: Contains lead CAS# 7439-92-1

Technical specifications

  • Housing material: Glass tube, with extinguishing agent filling
  • Material: Nickel-plated brass connections
  • Melting Integral: 2.8 A²/s.
  • Rated breaking capacity 1,000 A.
  • Voltage drop 160 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x H) 5 mm x 6.4 mm

Nominal current - rounded value

2 A

Nominal current

2.00 A

Release characteristics

Time delay -T-

Type

SMD

Length

20 mm

Width

7.4 mm

Height

6.4 mm

(Ø)

5 mm

Content

1 pc(s)

Type

160500.2GT

Certification marks

IEC60127

Weight

1.5 g

Documents & Downloads

Datasheet

Datasheet 3842401 SIBA 160500.2GT Micro fuse SMD 2.00 A 250 V AC Time delay -T- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3842401 SIBA 160500.2GT Micro fuse SMD 2.00 A 250 V AC Time delay -T- 1 pc(s)

Description

Can be used when high and only slowly decreasing inrush currents occur

This text is machine translated.

What kind of Miniature Fuses are you looking for?