• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 172100.1,4 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.40 A 250 V AC Medium time-lag -mT- Content 10 pc(s)

Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
1.4 A
Release characteristics
Medium time-lag -mT-
Length
32 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link 5x20mm 172100 medium-blow 250Vac 1.4A

  • According to DIN 41571-2.

Technical specifications

  • Housing material: Glass tube, transparent
  • Melting Integral: 1,600 A²/s.
  • Rated breaking capacity 200 A.
  • Voltage drop 150 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

1.40 A

Nominal current - rounded value

1.4 A

Release characteristics

Medium time-lag -mT-

Length

32 mm

(Ø)

6.3 mm

Certification marks

DIN 41571-2

Content

10 pc(s)

Type

172100.1,4

Weight

1.2 g

Documents & Downloads

Datasheet

Datasheet 3843477 SIBA 172100.1,4 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.40 A 250 V AC Medium time-lag -mT- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843477 SIBA 172100.1,4 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.40 A 250 V AC Medium time-lag -mT- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?