• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 189000.1,6 F Micro fuse (Ø x L) 6.3 mm x 32 mm 1.60 A 500 V AC Quick response -F- Content 10 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
500 V AC
Nominal current - rounded value
1.6 A
Release characteristics
Quick response -F-
Length
32 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link 6.3X32 mm 189000 quick-blow 250VAC 1.6A

  • According to IEC 60127-2/4

Technical specifications

  • Casing material: Ceramic tube, opaque
  • Melting Integral: 150 A²/s.
  • Rated breaking capacity 50,000 A.
  • Voltage drop 160 mV
Product type

Micro fuse

Nominal voltage

500 V AC

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

1.60 A

Nominal current - rounded value

1.6 A

Release characteristics

Quick response -F-

Length

32 mm

(Ø)

6.3 mm

Certification marks

IEC 60127-2/4

Content

10 pc(s)

Type

189000.1,6 F

Weight

1.8 g

Documents & Downloads

Datasheet

Datasheet 3843465 SIBA 189000.1,6 F Micro fuse (Ø x L) 6.3 mm x 32 mm 1.60 A 500 V AC Quick response -F- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843465 SIBA 189000.1,6 F Micro fuse (Ø x L) 6.3 mm x 32 mm 1.60 A 500 V AC Quick response -F- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?