• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 189020.1,25 F SMD fuse 1.25 A 250 V AC Quick response -F- Content 10 pc(s)

1/2
Product type
SMD fuse
Nominal voltage
250 V AC
Nominal current - rounded value
1.25 A
Release characteristics
Quick response -F-
Content
10 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link 6.3X32 mm 189020 quick-blow 500VAC 1.25A

  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Casing material: Ceramic
  • Material connections: Copper alloy, silver-plated
  • Melting Integral: 80 A²/s.
  • Rated breaking capacity 100 A.
  • Voltage drop 100 mV
  • Soldibility 260 °C / 10 s
Product type

SMD fuse

Nominal voltage

250 V AC

Nominal current

1.25 A

Nominal current - rounded value

1.25 A

Release characteristics

Quick response -F-

Content

10 pc(s)

Type

189020.1,25 F

Weight

2.6 g

Documents & Downloads

Datasheet

Datasheet 3843480 SIBA 189020.1,25 F SMD fuse 1.25 A 250 V AC Quick response -F- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843480 SIBA 189020.1,25 F SMD fuse 1.25 A 250 V AC Quick response -F- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?