• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 189140.0,4 Fuse set 0.40 A 250 V AC Time delay -T- Content 10 pc(s)

1/2
Product type
Fuse set
Nominal voltage
250 V AC
Nominal current - rounded value
400 mA
Release characteristics
Time delay -T-
Content
10 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link 6.3X32 mm 189140-blow 500VAC 0.4A

  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Housing material: Glass tube, transparent
Product type

Fuse set

Nominal voltage

250 V AC

Nominal current

0.40 A

Nominal current - rounded value

400 mA

Release characteristics

Time delay -T-

Content

10 pc(s)

Type

189140.0,4

Weight

2.4 g

Documents & Downloads

Datasheet

Datasheet 3843488 SIBA 189140.0,4 Fuse set 0.40 A 250 V AC Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843488 SIBA 189140.0,4 Fuse set 0.40 A 250 V AC Time delay -T- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?