• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 5019906.2 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Very quick acting -FF- Content 1 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
2 A
Release characteristics
Very quick acting -FF-
Length
20 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link 10x38mm 5019906 super-quick 1.000VAC 1,000VDC 2A

  • DC fuse link
  • Ceramic tube, opaque with solvent filling
  • This text is machine translated.

Technical specifications

  • Housing material: Glass tube, transparent
  • Material connections: Nickel-plated copper alloy
  • Melting Integral: 1.5 A²/s.
  • Rated breaking capacity 35 A.
  • Voltage drop 130 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

2.00 A

Nominal current - rounded value

2 A

Release characteristics

Very quick acting -FF-

Length

20 mm

(Ø)

5 mm

Certification marks

UL 248-13

Content

1 pc(s)

Type

5019906.2

Weight

10.0 g

Documents & Downloads

Datasheet

Datasheet 3842445 SIBA 5019906.2 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Very quick acting -FF- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3842445 SIBA 5019906.2 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Very quick acting -FF- Content 1 pc(s)

What kind of Micro Fuses are you looking for?