• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 7012540.0,63 SMD fuse 0.63 A 305 V AC Very quick acting -FF- Content 10 pc(s)

1/2
Product type
SMD fuse
Nominal voltage
305 V AC
Nominal current - rounded value
630 mA
Release characteristics
Very quick acting -FF-
Content
10 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link 6.3X32 mm 7012540 super-quick-blow 700VAC 0.63A

  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Casing material: Ceramic
  • Melting Integral: 13 A²/s.
  • Rated breaking capacity 1,500 A.
  • Voltage drop 280 mV
  • Soldibility 260 °C / 10 s
Product type

SMD fuse

Nominal voltage

305 V AC

Nominal current

0.63 A

Nominal current - rounded value

630 mA

Release characteristics

Very quick acting -FF-

Content

10 pc(s)

Type

7012540.0,63

Weight

2.6 g

Documents & Downloads

Datasheet

Datasheet 3843496 SIBA 7012540.0,63 SMD fuse 0.63 A 305 V AC Very quick acting -FF- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843496 SIBA 7012540.0,63 SMD fuse 0.63 A 305 V AC Very quick acting -FF- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?