• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SICK Inductive proximity switch non-shielded PNP 6020231

Product type
Inductive proximity switch
Max. operating voltage
10 V
Outputs
PNP
Connector
M8 connector
(Ø)
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inductive proximity switch

Type

6020231

Max. operating voltage

10 V

Operating voltage

10 V (max)

Outputs

PNP

Switching frequency

2500 Hz

Connector

M8 connector

Installation type

non-shielded

Enclosure material

Metal

(Ø)

8 mm

Dim

(Ø) 8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818586 SICK Inductive proximity switch non-shielded PNP 6020231

Description

Inductive proximity sensors, standard, IM08-2N5PS-ZT1, housing design: Standard design, switching distance Sn: 2.5 mm, mounting in metal: Not flush, electrical version: DC 3-conductor, switching output: PNP, switching function: NO, connection type: M8 connector, 3-pin

This text is machine translated.