• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SICK Retroreflective photo sensor VTE18-4P4740 6013335 Light-ON, Dark-ON 1 pc(s)

Product type
Retroreflective photo sensor
Functions
Light-ON
Dark-ON
Connector
M12 connector
Type
VTE18-4P4740
Operating voltage
10 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

VTE18-4P4740

Functions

Light-ON

Dark-ON

Operating voltage

10 V AC

Response time

2 ms

Outputs

PNP

Switching frequency

250 Hz

Connector

M12 connector

Enclosure material

Plastic

Transmitter type

IRED

IP67

Length

78 mm

Width

18 mm

Height

18 mm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 18 mm

Content

1 pc(s)

Type

Cylinder, thread

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818818 SICK Retroreflective photo sensor VTE18-4P4740 6013335 Light-ON, Dark-ON 1 pc(s)

Description

Light sensors and light barriers, V18, VTE18-4P4740, Functional principle: Reflection light sensor, detailed operating principle: Energetic, Switching output: PNP, switching mode: light/dark switching, connection type: M12 plug, 4-pin, light transmitter: LED, Setting: Potentiometer, communication interface: -

This text is machine translated.

Hints

For more information on this 6013335, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.