• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200015532-00 Speaker Corded Loudspeaker

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 93 mm
  • Width 93 mm
  • Depth: 20 mm
  • Design: Talk/call
  • Colour: brown
  • Housing material: Plastic
  • Flush mounting: Yes
  • Type of input voltage: DC
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Installation technology: Multi-wire system
  • Surface mounting: Yes
  • With housing: No.
  • Includes keypad: No.
  • Hearing aid compatible: No.
  • With day/night function: No.
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Manually adjustable camera: No.
  • Number of call/ring buttons: 1
Product type

Speaker

Component

Loudspeaker

Units

1

Transfer type

Corded

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Width

93 mm

Height

93 mm

Depth

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552724 Siedle 200015532-00 Speaker Corded Loudspeaker

Description

Replacement of TLM 511-0, -01, -02 in existing plants

This text is machine translated.