• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200015589-00 Door intercom accessories Fittings White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

1

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Steel (stainless)

Factory colour

White

Width

100 mm

Height

131 mm

Depth

27 mm

Weight

0

Flush mounted (plaster)

White

99.5

131 mm

27 mm

1

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2292460 Siedle 200015589-00 Door intercom accessories Fittings White

User & Safety Instructions

User & Safety Instructions 2292460 Siedle 200015589-00 Door intercom accessories Fittings White

Description

Mounting frame made of die-cast zinc, for accommodating a function module.

This text is machine translated.