• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200016400-01 Door intercom accessories Fittings White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

1

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

White

Type

Combination frame

Width

131 mm

Height

163 mm

Depth

15 mm

Weight

0

Flush mounted (plaster)

White

131

163 mm

15 mm

1

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2292468 Siedle 200016400-01 Door intercom accessories Fittings White

User & Safety Instructions

User & Safety Instructions 2292468 Siedle 200016400-01 Door intercom accessories Fittings White

Description

Combination frame made of aluminum extrusion profiles, powder-coated or painted, encloses the function modules and covers the plaster groove.

This text is machine translated.