• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200016428-01 Door intercom accessories Fittings White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

16

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

White

Type

Combination frame

Width

431 mm

Height

431 mm

Depth

38 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2292473 Siedle 200016428-01 Door intercom accessories Fittings White

User & Safety Instructions

User & Safety Instructions 2292473 Siedle 200016428-01 Door intercom accessories Fittings White

Description

Combination frame made of aluminum extrusion profiles, powder-coated or painted, encloses the function modules and covers the plaster groove.

This text is machine translated.