• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200017248-00 Door intercom accessories Controller Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width in division units: 3
  • Function: Switch
  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Controller

Units

2

Mounting type (interior)

DIN rail

Mounting type (outdoor)

DIN rail

Factory colour

Black

Type

Theft protection controller

Width

53.5 mm

Height

89 mm

Depth

60 mm

Weight

0

DIN rail

53.5

Switch (connect)

89 mm

60 mm

Plastic

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2297968 Siedle 200017248-00 Door intercom accessories Controller Black

User & Safety Instructions

User & Safety Instructions 2297968 Siedle 200017248-00 Door intercom accessories Controller Black

Description

Anti-theft controller in control panel housing for controlling max. 2 accessories anti-theft protection ZDS 601-...

This text is machine translated.