• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200017494-01 Door intercom accessories Fittings Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

1

Mounting type (interior)

Through the wall

Mounting type (outdoor)

Through the wall

Factory colour

Silver

Type

Letterbox module

Width

399 mm

Height

399 mm

Depth

117 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296012 Siedle 200017494-01 Door intercom accessories Fittings Silver

User & Safety Instructions

User & Safety Instructions 2296012 Siedle 200017494-01 Door intercom accessories Fittings Silver

Description

Letterbox module with ejection flap, front removal door and mailbox box. Discharge and removal protection according to DIN EN 13724.

This text is machine translated.