• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200023002-00 Door intercom accessories Fittings Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

16

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

Silver

Type

Letterbox case AP

Width

431 mm

Height

431 mm

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2293458 Siedle 200023002-00 Door intercom accessories Fittings Silver

User & Safety Instructions

User & Safety Instructions 2293458 Siedle 200023002-00 Door intercom accessories Fittings Silver

Description

Letterbox module case for holding a letterbox or stacker module. Aluminum letterbox housing with rear wall completely coated or painted.

This text is machine translated.