• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200030432-00 Door intercom accessories Controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Function: Switch
  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Controller

Mounting type (outdoor)

DIN rail

Type

Doorcom analogueue

Weight

0

DIN rail

67

Switch (connect)

39 mm

15 mm

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2297023 Siedle 200030432-00 Door intercom accessories Controller

User & Safety Instructions

User & Safety Instructions 2297023 Siedle 200030432-00 Door intercom accessories Controller

Description

DoorCom switching and remote control interface, can be used in DCA 612-... and DCA 650-...

This text is machine translated.