• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200033600-00 Door intercom accessories Power supply unit Multicolour

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output voltage 12 V
  • Evaluation function: no.
  • Width in division units: 6
  • Input voltage: 230 V
  • Installation technology: System-independant
  • Integrated door opener circuit: no.
  • Short-circuit proof: Yes
  • Max. output current 2500 mA
  • Programming lock: no.
  • Protection class: IP20
  • Service indicators: Yes
  • Control function: no.
Product type

Door intercom accessories

Component

Power supply unit

Frequency

50 MHz

60 MHz

Mounting type (interior)

DIN rail

Mounting type (outdoor)

DIN rail

Factory colour

Multicolour

Width

107 mm

Height

89 mm

Depth

60 mm

Weight

0

DIN rail

107

89 mm

60 mm

6

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293452 Siedle 200033600-00 Door intercom accessories Power supply unit Multicolour

User & Safety Instructions

User & Safety Instructions 2293452 Siedle 200033600-00 Door intercom accessories Power supply unit Multicolour

Description

Transformer in the control panel housing for supplying system and additional components.

This text is machine translated.