• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200034135-00 Door intercom accessories Fittings White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

1

Mounting type (interior)

Through the wall

Mounting type (outdoor)

Through the wall

Material (external)

Steel

Factory colour

White

Type

Through the letter box

Width

400 mm

Height

300 mm

Depth

290 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296026 Siedle 200034135-00 Door intercom accessories Fittings White

User & Safety Instructions

User & Safety Instructions 2296026 Siedle 200034135-00 Door intercom accessories Fittings White

Description

Through-wall letter box according to DIN EN 13724 in the modular system for wall installation (dry masonry) made of hot-dip galvanized steel sheet 0.8 mm, in an inclined 45° design, extendable from 290 to 440 mm, can be stacked next to and one above the other.

This text is machine translated.