• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200034140-00 Door intercom accessories Fittings White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: no.
Product type

Door intercom accessories

Component

Fittings

Units

16

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

White

Type

Plaster shield

Width

431 mm

Height

431 mm

Depth

38 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2295437 Siedle 200034140-00 Door intercom accessories Fittings White

User & Safety Instructions

User & Safety Instructions 2295437 Siedle 200034140-00 Door intercom accessories Fittings White

Description

Plaster shield suitable for 4 stacked BKV 611-4/1-...

This text is machine translated.