• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200035524-00 Door intercom accessories Corded Function module Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ring keys: 3
  • Installation technology: 1+n system
Product type

Door intercom accessories

Component

Function module

Units

3

Transfer type

Corded

Factory colour

Silver

Type

Button module

Width

99 mm

Height

99 mm

Depth

27 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2297522 Siedle 200035524-00 Door intercom accessories Corded Function module Silver

User & Safety Instructions

User & Safety Instructions 2297522 Siedle 200035524-00 Door intercom accessories Corded Function module Silver

Description

Button module with name plate pocket, 3 name plates and 3 separate call buttons with bell symbol.

This text is machine translated.