• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200036356-00 Door intercom accessories Controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width in division units: 6
  • Function: control
  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Controller

Mounting type (interior)

DIN rail

Mounting type (outdoor)

DIN rail

Type

Input controller

DIN rail

107

Controlling

89 mm

60 mm

Plastic

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297149 Siedle 200036356-00 Door intercom accessories Controller

User & Safety Instructions

User & Safety Instructions 2297149 Siedle 200036356-00 Door intercom accessories Controller

Description

Input controller in control panel housing for code lock module COM 611-..., electronic key reader module ELM 6xx-... or fingerprint module FPM 611-...

This text is machine translated.