• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200038797-00 Door intercom accessories Corded Function module Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ring keys: 4
  • Installation technology: Bus system
Product type

Door intercom accessories

Component

Function module

Units

4

Transfer type

Corded

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Factory colour

Grey

Type

Bus button module

Width

99 mm

Height

99 mm

Depth

27 mm

Suitable for

Außenstation

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2291922 Siedle 200038797-00 Door intercom accessories Corded Function module Grey

User & Safety Instructions

User & Safety Instructions 2291922 Siedle 200038797-00 Door intercom accessories Corded Function module Grey

Description

Bus button module with name plate pocket, 4 name plates and 4 separate call buttons with bell symbol.

This text is machine translated.