• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200038801-00 Door intercom accessories Function module Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation technology: System-independant
Product type

Door intercom accessories

Component

Function module

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Factory colour

Grey

Type

Information module

Width

99 mm

Height

99 mm

Depth

26 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2297219 Siedle 200038801-00 Door intercom accessories Function module Grey

User & Safety Instructions

User & Safety Instructions 2297219 Siedle 200038801-00 Door intercom accessories Function module Grey

Description

Information module with cassette and labeling field, for house number, pictograms, business hours, etc.

This text is machine translated.