• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200039134-00 Door intercom accessories Fittings Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Anti-theft protection can be integrated: Yes
Product type

Door intercom accessories

Component

Fittings

Units

9

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

Grey

Type

Surface-mounted housing

Width

332 mm

Height

332 mm

Depth

36 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2296696 Siedle 200039134-00 Door intercom accessories Fittings Grey

User & Safety Instructions

User & Safety Instructions 2296696 Siedle 200039134-00 Door intercom accessories Fittings Grey

Description

Surface-mounted housing made of aluminum extruded profile with zinc die-cast corner connectors and sheet steel plate for 9 function modules.

This text is machine translated.