• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200039579-00 Door intercom accessories Fittings Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 230 V integration: Yes
  • Number of module slots: 3
  • Lighting can be integrated: Yes
  • Letter box stackable: no.
  • Information plate can be aligned: no.
Product type

Door intercom accessories

Component

Fittings

Mounting type (interior)

Free standing

Mounting type (outdoor)

Free standing

Material (external)

Aluminium

Factory colour

Grey

Type

Communication stele

Width

211 mm

Height

1344 mm

Depth

230 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291908 Siedle 200039579-00 Door intercom accessories Fittings Grey

User & Safety Instructions

User & Safety Instructions 2291908 Siedle 200039579-00 Door intercom accessories Fittings Grey

Description

Communication-Stele free-standing made of aluminum extruded profile, powder-coated or painted, with floor flange. Including mounting frame, for accommodating 3 function modules.

This text is machine translated.