• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200041607-00 Door intercom accessories Controller

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: DIN railFunction: ConvertInstallation technology: Network technologyWidth in division units: 3
Product type

Door intercom accessories

Component

Controller

Mounting type (interior)

DIN rail

Material (external)

Plastic

Width

53.5 mm

Height

89 mm

Depth

60 mm

DIN rail

53.5

Convert

89 mm

60 mm

Plastic

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2596192 Siedle 200041607-00 Door intercom accessories Controller

User & Safety Instructions

User & Safety Instructions 2596192 Siedle 200041607-00 Door intercom accessories Controller