• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle 200042893-00 Door phone Corded Outdoor panel Silver

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of call buttons: 3
  • Installation technology: Multi-wire system
  • With cover: Yes
  • With camera: no.
  • Vandalism protection: Yes
Product type

Door phone

Component

Outdoor panel

Transfer type

Corded

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Steel (stainless)

Factory colour

Silver

Type

Audio door station

Width

171 mm

Height

277 mm

Depth

2 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297649 Siedle 200042893-00 Door phone Corded Outdoor panel Silver

User & Safety Instructions

User & Safety Instructions 2297649 Siedle 200042893-00 Door phone Corded Outdoor panel Silver

Description

Classic door station for the 6+n system with stainless steel front, V4A brushed, without housing for mounting on existing flush-mounted housing size B of the TL 111 series. Door speaker with 3 call buttons.

This text is machine translated.